PDP SEO Portlet

160FEE

Fuse 160A 690V 2-Pin Bolt

Manufacturer:Eaton
Product Category: Fuses, Semiconductor
Avnet Manufacturer Part #: 160FEE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Interrupting rating 200kA RMS Symmetrical.
  • (500 Vdc/Interrupting rating 50ka) U.L. Recognition for CT, ET, FE, EET, FEE, FM & FMM.
  • Watts loss provided at rated current

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
690 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 305.33014
1+
$305.33014
2+
$300.48363
4+
$295.60815
8+
$290.78363
16+
$285.9115
SubTotal:
$305.33