PDP SEO Portlet

LM104-HB-PCAP-33-71TA-PROTO

TFT Module Transmissive 10.4in 640x480Pixels

Manufacturer:Display Logic
Avnet Manufacturer Part #: LM104-HB-PCAP-33-71TA-PROTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
26.42 mm
null
null
null
null
null
null
null
null
null
null
No
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8528593370
Schedule B: 8528596000
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks ,4 days
Price for: Each
Quantity:
Min:6  Mult:6  
Need More?
USD $:
$ 0
SubTotal:
$0.00