PDP SEO Portlet

ZXTR2008Z-7

Standard Regulator Pos 8.2V 0.03A 3-Pin SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTR2008Z-7
Secondary Manufacturer Part#: ZXTR2008Z-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXTR2008Z monolithically integrates a transistor, Zener diode and resistor to function as a high voltage linear regulator. The device regulates with an 8.2V nominal output at 15mA. It is designed for use in high voltage applications where standard linear regulators cannot be used. This function is fully integrated into a SOT89 package, minimizing PCB area and reducing number of components when compared with a multi-chip discrete solution.

  • Series Linear Regulator Using Emitter-Follower Stage
  • Input Voltage = 12V to 100V
  • Output Voltage = 8.2V ± 10%
  • Fully integrated into a SOT89 package
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
10 %
100 V
12 V
12 to 100 V
112 °C/W
300 mV
-300 mV
260
0.9 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.03 A
Fixed
8.2 V
3SOT-89
3
Positive Output
4.6(Max) x 2.6(Max) x 1.6(Max)
Extended Industrial
SOT-89

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1848
2000+
$0.1776
4000+
$0.1704
8000+
$0.1632
16000+
$0.1602