ZXTR2008K-13
Standard Regulator Pos 8.2V 0.05A 3-Pin TO-252 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: ZXTR2008K-13
Secondary Manufacturer Part#: ZXTR2008K-13
- RoHS 10 Compliant
- Tariff Charges
The ZXTR2008K monolithically integrates a transistor, Zener diode and resistor to function as a high voltage linear regulator. The device regulates with an 8.2V nominal output at 15mA. It is designed for use in high voltage applications where standard linear regulators cannot be used. This function is fully integrated into a TO252 package, minimizing PCB area and reducing number of components when compared with a multi-chip discrete solution.
- Series Linear Regulator Using Emitter-Follower Stage
- Input Voltage = 12V to 100V
- Output Voltage = 8.2V ±10%
- Fully integrated into a TO252 package
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 12 V | ||
| 12 to 100 V | ||
| 44 °C/W | ||
| 300 mV | ||
| -500 mV | ||
| 260 | ||
| 0.9 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.05 A | ||
| Fixed | ||
| 8.2 V | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.58 x 6.1 x 2.29 | ||
| 8.2V 50mA Voltage Regulators | ||
| Extended Industrial | ||
| TO-252 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |