PDP SEO Portlet

ZXTR2005ZQ-13

Linear Voltage Regulator, Fixed, Positive, 10 V to 100 V, 5V, 38 mA, 3 Pins, SOT-89

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTR2005ZQ-13
Secondary Manufacturer Part#: ZXTR2005ZQ-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-89
Surface Mount
100 V
10 V
1
3
125 °C
-40 °C
38mA
Fixed
5V
Positive Output
5V 38mA Voltage Regulators
AEC-Q101

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17052
5000+
$0.16965
10000+
$0.16878
20000+
$0.16791
40000+
$0.16704