PDP SEO Portlet

ZXTP720MATA

Trans GP BJT PNP 40V 3.3A 3-Pin DFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTP720MATA
Secondary Manufacturer Part#: ZXTP720MATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -40V
  • IC = -3A Continuous Collector Current
  • Low Saturation Voltage (-220mV max @ -1A)
  • RSAT = 104 m? for a low equivalenton-Resistance
  • hFE specified up to -3A for high current gain hold up
  • Low profile 0.6mm high package for thin applications
  • R?JA efficient, 60% lower than SOT23
  • 4mm2 footprint, 50% smaller than SOT23
  • Lead-Free, RoHS Compliant
  • Halogen and Antimony Free. Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
"

Technical Attributes

Find Similar Parts

Description Value
40
300
3
150 °C
2.45
DFN3020B
Surface Mount
PNP
190

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14612
6000+
$0.14537
12000+
$0.14463
24000+
$0.14388
48000+
$0.14314