ZXTP25140BFHTA
Trans GP BJT PNP 140V 1A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTP25140BFHTA
Secondary Manufacturer Part#: ZXTP25140BFHTA
- RoHS 10 Compliant
- Tariff Charges
Advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.
- High power dissipation SOT23 package
- 180V forward blocking voltage
- Low saturation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 1.81 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |