PDP SEO Portlet

ZXTP25100CFHTA

Trans GP BJT PNP 100V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTP25100CFHTA
Secondary Manufacturer Part#: ZXTP25100CFHTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -100V
  • Maximum Continuous Collector Current IC = -1A
  • VCE(sat) < -220mV @ -1A
  • RCE(sat) = 150m?
  • 7V reverse blocking voltage
  • High peak current
  • Complementary part number ZXTN25100CFH
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
100
200
3
150 °C
1.81
SOT-23
Surface Mount
PNP
180

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21224
6000+
$0.21116
12000+
$0.21007
24000+
$0.20899
48000+
$0.20791