ZXTP25060BFHTA
Trans GP BJT PNP 60V 3A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTP25060BFHTA
Secondary Manufacturer Part#: ZXTP25060BFHTA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > -60V Breakdown Voltage
- 100V forward blocking voltage
- IC = -3A Continuous Collector Current,
- ICM = -9A Peak Pulse Current,
- Low saturation voltage, VCE(sat) < -85mV @ -1A
- RCE(sat) = 58 m? for a low equivalent on-resistance
- 1.25W power dissipation using SuperSOT package
- Complementary part number ZXTN25060BFH
- Lead Free, RoHS Compliant
- Halogen and Antimony Free, Green Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 1.81 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |