PDP SEO Portlet

ZXTP25020DFLTA

Trans GP BJT PNP 20V 1.5A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTP25020DFLTA
Secondary Manufacturer Part#: ZXTP25020DFLTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXTP25020DFLTA is a PNP low power Bipolar Transistor with advanced process capability used to achieve high current gain hold up making. The device is ideal for applications requiring high pulse currents.

  • High peak current
  • Low saturation voltage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
20
300
3
150 °C
350
SOT-23
Surface Mount
PNP
290

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11585
6000+
$0.11446
12000+
$0.1131
24000+
$0.11256
48000+
$0.11176