PDP SEO Portlet

ZXTP23015CFHTA

Trans GP BJT PNP 15V 6A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTP23015CFHTA
Secondary Manufacturer Part#: ZXTP23015CFHTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.

  • Higher power dissipation SOT23 package
  • High peak current
  • Low saturation voltage
  • 15V forward blocking voltage
  • 6V reverse blocking voltage

Technical Attributes

Find Similar Parts

Description Value
15
200
3
150 °C
1.81
SOT-23
Surface Mount
PNP
270

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3003
6000+
$0.2898
12000+
$0.2856
24000+
$0.2814
48000+
$0.2772