ZXTP2014ZQTA
Low Saturation Medium Power Transistor PNP 140V 3A 3-Pin SOT-89 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTP2014ZQTA
Secondary Manufacturer Part#: ZXTP2014ZQTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 | ||
| 3 | ||
| 100 | ||
| 150 °C | ||
| 2.1 | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |