PDP SEO Portlet

ZXTP2013GTA

Trans GP BJT PNP 100V 5A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTP2013GTA
Secondary Manufacturer Part#: ZXTP2013GTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -100V
  • IC = -5A High Continuous Collector Current
  • ICM = -10A Peak Pulse Current
  • Low Saturation Voltage VCE(SAT) < -90mV @ -1A
  • RSAT = 60mO for a Low Equivalent on-Resistance
  • hFE Specified Up to -10A for a High Gain Hold-Up
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
100
100
4
150 °C
3
SOT-223
Surface Mount
PNP
125

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.3106
2000+
$0.29245
4000+
$0.29097
8000+
$0.28949
16000+
$0.28802