PDP SEO Portlet

ZXTP19100CZTA

Trans GP BJT PNP 100V 2A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTP19100CZTA
Secondary Manufacturer Part#: ZXTP19100CZTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -100V
  • BVECO > -7V
  • IC = -2A High Continuous Collector Current
  • ICM = -3A Peak Collector Current
  • VCE(SAT) < 130mV @ -1A
  • RCE(SAT) = 100mO for a Low Equivalent on-Resistance
  • Complementary NPN Type: ZXTN19100CZ
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
100
200
4
150 °C
4.46
SOT-89
Surface Mount
PNP
142

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.30233
2000+
$0.26519
4000+
$0.26383
8000+
$0.26247
16000+
$0.26111