PDP SEO Portlet

ZXTP19020DZTA

Trans GP BJT PNP 20V 6A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTP19020DZTA
Secondary Manufacturer Part#: ZXTP19020DZTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -20V
  • High current capability Max Continuous Current IC = -6A
  • Low saturation voltage VCE(sat) < -47mV @ IC = -1A
  • RCE(sat) = 28m?
  • PD = 2.4W
  • Complementary part number ZXTN19020DZ
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free, “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
20
300
4
150 °C
26.7
SOT-89
Surface Mount
PNP
176

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.24146
2000+
$0.23855
4000+
$0.23571
8000+
$0.2346
16000+
$0.23294