PDP SEO Portlet

ZXTN5551GTA

Trans GP BJT NPN 160V 0.6A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN5551GTA
Secondary Manufacturer Part#: ZXTN5551GTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 160V
  • BVEBO > 6V
  • IC = 600mA Continuous Collector Current
  • Low Saturation Voltage (150mV max @10mA)
  • hFE specified up to 50mA for a high gain hold up
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
160
80
4
150 °C
2
SOT-223
Surface Mount
NPN
130

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: