ZXTN26070CV-7
Trans GP BJT NPN 70V 2A 6-Pin SOT-666 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTN26070CV-7
Secondary Manufacturer Part#: ZXTN26070CV-7
- RoHS 10 Compliant
- Tariff Charges
- BVceo = 70V, BVcbo = 150V
- IC Cont. 2A
- 5A Peak Pulse Current
- Extremely Low Equivalenton Resistance; RCE(sat) = 130m? at 1A
- Lead, Halogen, and Antimony Free/RoHS Compliant
- “Green” Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 | ||
| 200@100mA@5V | ||
| 6 | ||
| 150 °C | ||
| SOT-666 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |