PDP SEO Portlet

ZXTN26020DMFTA

Trans GP BJT NPN 20V 1.5A 3-Pin DFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN26020DMFTA
Secondary Manufacturer Part#: ZXTN26020DMFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Gain Low Vcesat NPN transistor
  • Very Low Rcesat
  • High ICM capability
  • 1.5A Continuous Current Rating
  • Ultra-Small Surface mount Package
  • Qualified to AEC-Q101 Standards for High Reliability
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • “Green” Device
  • ESD rating: 400V-MM, 8KV-HBM

Technical Attributes

Find Similar Parts

Description Value
20
300
3
150 °C
1
DFN1411
Surface Mount
NPN
260

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18718
6000+
$0.18622
12000+
$0.18527
24000+
$0.18432
48000+
$0.18336