PDP SEO Portlet

ZXTN25020DGTA

Trans GP BJT NPN 20V 7A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN25020DGTA
Secondary Manufacturer Part#: ZXTN25020DGTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Packaged in the SOT223 outline this new low saturation NPN transistor offers extremely low on state losses making it ideal for use in DC-DC circuits and various driving and power management functions.

  • Higher power dissipation SOT223 package
  • High gain
  • High peak current
  • Low saturation voltage
  • 100V forward blocking voltage
  • 6V reverse blocking voltage

Technical Attributes

Find Similar Parts

Description Value
20
300
4
150 °C
5.3
SOT-223
Surface Mount
NPN
215

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.32438
2000+
$0.26868
4000+
$0.2673
8000+
$0.26592
16000+
$0.26455