PDP SEO Portlet

ZXTN25020CFHTA

Trans GP BJT NPN 20V 4.5A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN25020CFHTA
Secondary Manufacturer Part#: ZXTN25020CFHTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.

  • High power dissipation SOT23 package
  • High peak current
  • High gain
  • Low saturation voltage
  • 70V forward blocking voltage
  • 5V reverse blocking voltage

Technical Attributes

Find Similar Parts

Description Value
20
200
3
150 °C
1.81
SOT-23
Surface Mount
NPN
185

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23892
6000+
$0.2377
12000+
$0.23649
24000+
$0.23527
48000+
$0.23405