PDP SEO Portlet

ZXTN25012EZTA

Trans GP BJT NPN 12V 6.5A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN25012EZTA
Secondary Manufacturer Part#: ZXTN25012EZTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Packaged in the SOT89 outline this new ultra high gain, low saturation 12V NPN transistor offers extremely low on state losses making it ideal for use in DC-DC circuits and various driving and power management functions.

  • 6.5A continuous current
  • Up to 15A peak current
  • Very low saturation voltages
  • 6V reverse blocking voltage

Technical Attributes

Find Similar Parts

Description Value
12
500
4
150 °C
19.2
SOT-89
Surface Mount
NPN
260

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1962
2000+
$0.17428
4000+
$0.17339
8000+
$0.17249
16000+
$0.1716