ZXTN25012EFHTA
Single Bipolar Transistor, NPN, 12 V, 6 A, 1.81 W, SOT-23, 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTN25012EFHTA
Secondary Manufacturer Part#: ZXTN25012EFHTA
- RoHS 10 Compliant
- Tariff Charges
Advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.
- High power dissipation SOT23 package
- High peak current
- Very high gain
- Low saturation voltage
- 6V reverse blocking voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 V | ||
| 6 A | ||
| 500 | ||
| 3 | ||
| 150 °C | ||
| 1.81 W | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 260 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |