ZXTN2040FTA
Trans GP BJT NPN 40V 1A 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
This transistor combines high gain, high current operation and low saturation voltage making it ideal for power MOSFET gate driving and low loss power switching.
- BVCEO > 40V
- IC = 1A Continuous Collector Current
- Low Saturation Voltage VCE(sat) < 500mV @ 1A
- Complementary Part Number ZXTP2041F
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 350 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |