ZXTN2020FTA
Bipolar (BJT) Single Transistor, NPN, 100 V, 4 A, 1.2 W, SOT-23, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.
- Higher power dissipation SOT23 package
- High peak current
- Low saturation voltage
- 160V forward blocking voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 4 A | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 1.2 W | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 130 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |