PDP SEO Portlet

ZXTN2010ZTA

Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN2010ZTA
Secondary Manufacturer Part#: ZXTN2010ZTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXTN2010ZTA is a NPN low saturation medium power Bipolar Transistor offers 5A high continuous collector current and 150V collector-base voltage. It is suitable for emergency lighting circuits, motor driving (including DC fans), power switches, gate driving MOSFETs and IGBTs and backlight inverters.

  • UL94V-0 Flammability rating
  • 30m? RSAT for a Low Equivalent ON-resistance
  • 65mV Low saturation voltage VCE(SAT) @ IC = 1A
  • hFE specified up to 10A for high current gain hold up
  • PNP complementary is ZXTP2012Z
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
60
100
4
150 °C
2.1
SOT-89
Surface Mount
NPN
130

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.17878
2000+
$0.17663
4000+
$0.17452
8000+
$0.1737
16000+
$0.17247