PDP SEO Portlet

ZXTN2010ASTZ

Trans GP BJT NPN 60V 4.5A 3-Pin E-Line T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN2010ASTZ
Secondary Manufacturer Part#: ZXTN2010ASTZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Packaged in the E-line outline this new low saturation 60V NPN transistor offers extremely low on state losses making it ideal for use in DC-DC circuits and various driving and power management functions.

  • Extremely low equivalenton-resistance; RSAT = 34Om at 5A
  • 4.5 amps continuous current
  • Up to 15 amps peak current
  • Very low saturation voltages

Technical Attributes

Find Similar Parts

Description Value
60
100
3
150 °C
1
TO-92
Through Hole
NPN
130

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.3528
4000+
$0.351
8000+
$0.3492
12000+
$0.3474
16000+
$0.3456