PDP SEO Portlet

ZXTN10150DZTA

Trans GP BJT NPN 150V 1A 4-Pin SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN10150DZTA
Secondary Manufacturer Part#: ZXTN10150DZTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 150V
  • hFE > 100 for IC = 150mA, VCE = 0.25V
  • IC (cont) = 1A
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
"

Technical Attributes

Find Similar Parts

Description Value
150
200
4
150 °C
1.5
SOT-89
Surface Mount
NPN
135

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.14092
2000+
$0.13162
4000+
$0.13095
8000+
$0.13028
16000+
$0.1296