ZXTN08400BFFTA
Trans GP BJT NPN 400V 0.5A 3-Pin SOT-23F T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTN08400BFFTA
Secondary Manufacturer Part#: ZXTN08400BFFTA
- RoHS 10 Compliant
- Tariff Charges
This NPN transistor has been designed for applications requiring high voltage blocking. The SOT23F package is pin compatible with the industry standard SOT23 foot print but offers lower profile and higher dissipation for applications where power density is of utmost importance.
- High voltage
- Low saturation voltage
- Low profile small outline package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 2 | ||
| SOT-23F | ||
| Surface Mount | ||
| NPN | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |