PDP SEO Portlet

ZXTD4591E6TA

Trans GP BJT NPN/PNP 60V 1A 6-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTD4591E6TA
Secondary Manufacturer Part#: ZXTD4591E6TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXTD4591E6TA is a NPN-PNP complementary medium power Bipolar Transistor Array offers 1 and -1A continuous collector current respectively. It is suitable for MOSFET gate driver, low power motor drive and DC-to-DC converters.

  • UL94V-0 Flammability rating
  • Low saturation voltage (500mV and -600mV maximum @ 1A for NPN and PNP)
  • hFE characterised up to 2A (for NPN and PNP)
  • 210m? and 355m? RSAT @1A for a low equivalent ON-resistance (NPN and PNP)
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
60 V
60 V
1 A
1 A
100
100
6
150 °C
1.7 W
SOT-26
Surface Mount
Complementary, PNP
180 MHz
150 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2401
6000+
$0.23888
12000+
$0.23765
24000+
$0.23642
48000+
$0.2352