ZXTC6719MCTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 40 V | ||
| 4.5 A | ||
| 3.5 A | ||
| 300 | ||
| 300 | ||
| 8 | ||
| 150 °C | ||
| 2.45 W | ||
| 19.6 | ||
| DFN3020B | ||
| Surface Mount | ||
| NPN, PNP | ||
| 165 MHz | ||
| 190 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |