ZXTC6718MCTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 20 V | ||
| 4.5 A | ||
| 3.5 A | ||
| 100 | ||
| 15 | ||
| 8 | ||
| 150 °C | ||
| 1.7 W | ||
| 1.7 W | ||
| AEC-Q101 | ||
| W-DFN3020 | ||
| Surface Mount | ||
| Complementary NPN and PNP, PNP | ||
| 140 MHz | ||
| 180 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |