ZXTC2063E6TA
Bipolar Transistor Array, Complementary NPN and PNP, 40 V, 40 V, 3.5 A, 3.5 A, 700 mW
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: ZXTC2063E6TA
Secondary Manufacturer Part#: ZXTC2063E6TA
- RoHS 10 Compliant
- Tariff Charges
Advanced process capability is used to achieve this high performance device. Combining NPN and PNP transistors in the SOT26 package provides a compact solution for the intended applications.
- NPN + PNP Combination
- BVCEO > 40 (-40)V
- BVECO > 6 (-3)V
- ICM = 9 (-9)A Peak Pulse Current
- VCE(sat) < 60 (-90)mV @ 1A
- RCE(sat) = 38 (58)m?
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 40 V | ||
| 3.5 A | ||
| 3 A | ||
| 300 | ||
| 300 | ||
| 6 | ||
| 150 °C | ||
| 1.7 W | ||
| SOT-26 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 190 MHz | ||
| 270 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |