ZXTC2062E6TA
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: ZXTC2062E6TA
Secondary Manufacturer Part#: ZXTC2062E6TA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 20 V | ||
| 4 A | ||
| 4 A | ||
| 300 | ||
| 300 | ||
| 6 | ||
| 150 °C | ||
| 1.7 W | ||
| SOT-26 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 215 MHz | ||
| 290 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |