ZXT951KTC
Bipolar (BJT) Single Transistor, PNP, 60 V, 6 A, 4.2 W, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXT951KTC
Secondary Manufacturer Part#: ZXT951KTC
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > -60V
- RSAT = 53m? Typical
- Continuous Collector Current IC = -6A
- Up to 15A Peak Current
- Low Equivalent on Resistance
- Low Saturation Voltage
- High Gain Holds Up (100 min @ 2A )
- Lead-Free Finish; RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 4.2 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |