PDP SEO Portlet

ZXT13P20DE6TA

Bipolar (BJT) Single Transistor, PNP, 20 V, 3.5 A, 1.7 W, SOT-26, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXT13P20DE6TA
Secondary Manufacturer Part#: ZXT13P20DE6TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -20V
  • IC = -3.5A Continuous Collector Current
  • ICM = -10A Peak Pulse Current
  • RCE(sat) = 47m? for a Low Equivalent on-Resistance
  • Low Saturation Voltage of -130mV max @ -1A
  • hFE Characterized up to -10A for High Current Gain Hold-Up
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
20
300
6
150 °C
1.7
SOT-26
Surface Mount
PNP
90

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21951
6000+
$0.21687
12000+
$0.21429
24000+
$0.21327
48000+
$0.21176