PDP SEO Portlet

ZXT13N50DE6TA

Trans GP BJT NPN 50V 4A 6-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXT13N50DE6TA
Secondary Manufacturer Part#: ZXT13N50DE6TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 50V
  • IC = 4A Continuous Collector Current
  • ICM = 10A Peak Pulse Current
  • RCE(SAT) = 36m? for a Low Equivalent on-Resistance
  • Low Saturation Voltage (100mV max @ 1A)
  • hFE Characterized up to 10A
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
50
300
6
150 °C
1.7
SOT-26
Surface Mount
NPN
115

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22638
6000+
$0.22522
12000+
$0.22407
24000+
$0.22292
48000+
$0.22176