PDP SEO Portlet

ZXT10N50DE6TA

Trans GP BJT NPN 50V 3A 6-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXT10N50DE6TA
Secondary Manufacturer Part#: ZXT10N50DE6TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new 4th generation ultra low saturation transistor utilizes the Zetex matrix structure combined with advanced assembly techniques to give extremely low on state losses. This makes it ideal for high efficiency, low voltage switching applications.

  • Low Equivalent on Resistance
  • Extremely Low Saturation Voltage
  • hFE characterized up to 12A
  • IC=3A Continuous Collector Current
  • SOT23-6 package

Technical Attributes

Find Similar Parts

Description Value
50
300
6
150 °C
1.7
SOT-26
Surface Mount
NPN
165

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2254
6000+
$0.22425
12000+
$0.2231
24000+
$0.22195
48000+
$0.2208