PDP SEO Portlet

ZXT1053AKTC

Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXT1053AKTC
Secondary Manufacturer Part#: ZXT1053AKTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 75V
  • IC = 5A high Continuous Collector Current
  • Up to 10A Peak Current
  • RSAT = 70m? for a low equivalent on-Resistance
  • Low Saturation Voltage
  • hFE specified up to 10A for a high gain hold up
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
75
300
3
150 °C
4
TO-252 (DPAK)
Surface Mount
NPN
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.23295
5000+
$0.23176
10000+
$0.23057
20000+
$0.22938
40000+
$0.22819