PDP SEO Portlet

ZXSC400E6TA

LED Driver DC/DC, Boost (Step Up), Non Isolated, 1.8 V to 8 V, 50 mA, 10.5 V,200 kHz, 6 Pins, SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXSC400E6TA
Secondary Manufacturer Part#: ZXSC400E6TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXSC400E6TA is an LED drive boost converter. Its low feedback voltage allows the current in a chain of LEDs to be set and accurately monitored with a single resistor giving minimal losses. Its excellent load and line regulation means that for the full sup

  • Supply voltage range from 1.8V to 8V
  • Series connection for ultimate LED current matching
  • Shutdown current is 4.5A typical at (VCC= 3V, T= -40°C to 85°C)
  • Quiescent current is 220µA typical at (VCC = 8V, T= -40°C to 85°C)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
50 mA
6SOT-23
6
3.1 x 1.8 x 1.3 mm
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.51267
6000+
$0.49269
12000+
$0.47272
24000+
$0.45274
48000+
$0.44442