PDP SEO Portlet

ZXSC380FHTA

LED DRVR 1Segment 1.8V/2.5V/3.3V/5V 3-Pin SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXSC380FHTA
Secondary Manufacturer Part#: ZXSC380FHTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXSC380 is a highly integrated single or multi cell LED driver for applications where step-up voltage conversion from a very low input voltage is required. These applications mainly operate from 1.5V or 1.2V cells. The IC generates constant current pulses that are ideal for driving single or multiple LEDs over a wide range of operating voltages. The ZXSC380 provides a simple to use, low cost, space saving and easy to layout solutions.The ZXSC380 uses a PFM control technique to drive an internal switching transistor which has a low saturation resistance. This ensures high efficiency, even for input voltages as low as 1V. .The IC can start up under full load and operates down to an input voltage of only 0.9V typical.The ZXSC380 is offered in the space saving SOT23 package or in die form, offering an excellent cost vs performance solution for single cell LED driving applications.

  • 80% efficiency
  • User adjustable output current
  • Single cell operation
  • Low saturation voltage switching transistor
  • Simple application circuit
  • Low external component count
  • SOT23 package
  • Available also in die form

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
3SOT-23
3
3.04 x 1.4 x 1.02 mm
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26558
6000+
$0.26422
12000+
$0.26287
24000+
$0.26152
48000+
$0.26016