PDP SEO Portlet

ZXRE252BSA-7

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXRE252BSA-7
Secondary Manufacturer Part#: ZXRE252BSA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXRE252 is three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 36 volts by selection of two external divider resistors.ZXRE252 has the same electrical specifications as the industry standard ‘431 except that it features a very low minimum cathode current for regulation. The typical value of 40µA makes the parts ideal for very low power applications.The devices can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance. The 2 is available in 2 grades with initial tolerances of 1% and 0.5% for the A and B grades respectively.

  • Minimum cathode current for regulation: 40µA (typ)
  • Temperature range -40 to 125°C
  • Reference Voltage Tolerance at 25°C
  • Low Output Noise
  • 0.2? Typical Output Impedance
  • Sink Current Capability: 0.065mA to 100mA
  • Adjustable Output Voltage: V REF to 36V
  • SOT23 and SOT25: Available in “Green” Molding Compound (No Br, Sb) and Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
0.5 %
36 V
Matte Tin
260
40 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
2.495 to 36 V
3SOT-23
3
3.04 x 1.4 x 1.02 mm
No
Adjustable
2.507 V
2.482 V
SOT-23
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0883
6000+
$0.08785
12000+
$0.0874
24000+
$0.08695
48000+
$0.0865