ZXRE160FT4-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 18 V | ||
| Gold | ||
| 260 | ||
| 20 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 15 mA | ||
| 0.2 to 18 V | ||
| 6DFN EP | ||
| 6 | ||
| 1.58 x 2.08 x 0.35 mm | ||
| No | ||
| Adjustable | ||
| 18 V | ||
| 200 mV | ||
| DFN EP | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |