ZXMS82180S14P-13
Power Load Distribution Switch IC, High Side, 2 Channels, 28 V, 2 A, 150 Milliohms, 14 Pins, SOIC-EP
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: ZXMS82180S14P-13
Secondary Manufacturer Part#: ZXMS82180S14P-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| SOIC-EP | ||
| 28 V | ||
| 2 | ||
| 2 | ||
| 14 | ||
| Active High | ||
| 150 mOhm | ||
| 150 °C | ||
| -40 °C | ||
| High Side | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |