PDP SEO Portlet

ZXMS81045SPQ-13

Power Load Distribution Switch, Active High, 1O/P, 18V, 32A, 0.045 ohm, SOIC-EP-8

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXMS81045SPQ-13
Secondary Manufacturer Part#: ZXMS81045SPQ-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXMS81045SPQ-13 is an IntelliFET high-side power switch. It is a single-channel, high-side, power switch in a SO-8EP (Type E) exposed heatsink package incorporating protective and diagnostic functions. The device comprises a monolithic N-channel vertical power MOSFET with integrated temperature and current sensors, with a charge-pumped gate supply and has a low quiescent current in OFF state. The device is enabled by active high 3.3V and 5V logic level drive to the inputs. The device includes a diagnostic current-sense output proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit or open load conditions. Applications include high-side switching with diagnostic feedback for: (12V grounded loads, resistive, inductive, and capacitive loads, suitable for high inrush current loads, incandescent lamps (P27W/P21W), motors, etc), compact low-power replacement for: (relays, fuses, and discrete circuits).

  • Reverse battery protection using external components, overvoltage protection including load dump
  • Voltage dependent current limiting, overtemperature protection with auto-restart
  • Stable undervoltage protection, loss of ground protection with external components
  • ESD protection, enhanced short circuit protection
  • Operating temperature range from -40 to 150°C
  • RDS(ON) typical at TJ= 25°C is 34mohm
  • Recommended operating voltage is 18V maximum
  • 230µs maximum turn-OFF/ON time
  • AEC-Q100 qualified, PPAP capable
  • Power dissipation is 1.6W max at Tamb = 85°C, Tj < 150°C

Technical Attributes

Find Similar Parts

Description Value
32 A
SOIC-EP
18 V
1
8
Active High
0.045 Ohm
150 °C
-40 °C
High Side
AEC-Q100
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43843
5000+
$0.41473
10000+
$0.40382
20000+
$0.39488
40000+
$0.39285