PDP SEO Portlet

ZXMS6005SGTA

Power MOSFET, Enhancement Mode, N Channel, 60 V, 2 A, 0.2 ohm, SOT-223, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZXMS6005SGTA
Secondary Manufacturer Part#: ZXMS6005SGTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXMS6005SGTA is an INTELLIFETâ„¢ N-channel self-protected enhancement-mode MOSFET with logic level input. It integrates overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level functionality. It is ideal as a general purpose switch driven from 3.3 or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough.

  • Compact high power dissipation package
  • Low input current
  • Logic level input
  • Short circuit protection with auto restart
  • Over voltage protection (active clamp)
  • Thermal shutdown with auto restart
  • Overcurrent protection
  • Input protection (ESD)
  • High continuous current rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
2
200 mOhm
60
1.5
4
150 °C
1.6
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55714
2000+
$0.52703
4000+
$0.51316
8000+
$0.5
16000+
$0.4875