ZXMS6005DT8TA
Self Protected Low Side MOSFET 8-Pin SM T/R
- RoHS 10 Compliant
- Tariff Charges
The ZXMS6005DT8TA is a dual N-channel self protected enhancement-mode INTELLIFET® MOSFET with logic level input. It integrates overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level functionality. It is ideal as a general purpose switch driven from 3.3 or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough. It is suitable for lamp, relay and solenoid driver applications.
- Compact dual package
- Low input current
- Logic level input
- Short circuit protection with auto restart
- Thermal shutdown with auto restart
- High continuous current rating
- Halogen-free, Green device
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual N Channel | ||
| 60 | ||
| 8 | ||
| 150 °C | ||
| 2.13 | ||
| SM-8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |