ZXMS6004FFQTA
Power MOSFET, N Channel, 60 V, 2 A, 0.35 ohm, SOT-23F, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
ZXMS6004FFQTA is a N-channel self-protected low side IntelliFET™ MOSFET with logic level input. It integrates overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level functionality. The ZXMS6004FFQ is ideal as a general purpose switch driven from 3.3V or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough. It is especially suited for loads with a high in-rush current such as lamps and motors. It is suited for all types of resistive, inductive and capacitive loads in switching applications. The current-limiting protection circuitry is designed to de-activate at low VDS to minimize on state power dissipation. The maximum DC operating current is therefore determined by the thermal capability of the package/board combination, rather than by the protection circuitry.
- Automotive rated, linear mode capability
- µC compatible power switch for 12V and 24V DC applications
- Replaces electromechanical relays and discrete circuits
- Compact high power dissipation package
- Low input current, logic level input (3.3V and 5V)
- Short circuit protection with auto restart
- Over voltage protection (active clamp), thermal shutdown with auto restart
- Overcurrent protection, input protection (ESD), high continuous current rating
- AEC-Q101 qualified, PPAP capable
- SOT23F package, -40 to +150°C operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 1.3 | ||
| 500 | ||
| 60 | ||
| 1.5 | ||
| 3 | ||
| 150 °C | ||
| 1.5 | ||
| AEC-Q101 | ||
| SOT-23F | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |