ZXMS6004DGTA
Power Switch Lo Side 0.7A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: ZXMS6004DGTA
Secondary Manufacturer Part#: ZXMS6004DGTA
- RoHS 10 Compliant
- Tariff Charges
The ZXMS6004DG is a self protected low side MOSFET with logic level input. It integrates over-temperature, over-current, over-voltage (active clamp) and ESD protected logic level functionality. The ZXMS6004DG is ideal as a general purpose switch driven fr
- Compact high power dissipation package
- Low input current
- Logic Level Input (3.3V and 5V)
- Short circuit protection with auto restart
- Over voltage protection (active clamp)
- Thermal shutdown with auto restart
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -0.5 to 6 V | ||
| Matte Tin | ||
| 260 | ||
| 0.7 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1 | ||
| 400 mOhm | ||
| 3.3 to 5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 4SOT-223 | ||
| 4 | ||
| 6.7 x 1.8 x 1.7 mm | ||
| SOT-223 | ||
| 0.4 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |