PDP SEO Portlet

ZXMP10A18KTC

Trans MOSFET P-CH 100V 5.9A 3-Pin(2+Tab) DPAK T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZXMP10A18KTC
Secondary Manufacturer Part#: ZXMP10A18KTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXMP10A18KTC is a P-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin finish annealed over copper lead-frame terminals as per MIL-STD-202 standard. This new generation Trench MOSFET from Zetex features unique structure combining the benefits of low ON-resistance and fast switching, making it ideal for high efficiency power management applications.

  • Fast switching speed
  • Low threshold
  • Low gate drive
  • Halogen-free, Green device
  • Qualified to AEC-Q101 standards for high reliability
  • UL94V-0 Flame-rated moulded plastic case
  • Moisture sensitivity level 1 as per J-STD-020

Technical Attributes

Find Similar Parts

Description Value
P Channel
5.9
150
100
4
3
150 °C
10.2
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49864
5000+
$0.48121
10000+
$0.47423
20000+
$0.46726
40000+
$0.46028