PDP SEO Portlet

ZXMN10A25KTC

Trans MOSFET N-CH 100V 6.4A 3-Pin(2+Tab) DPAK T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZXMN10A25KTC
Secondary Manufacturer Part#: ZXMN10A25KTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXMN10A25KTC is a N-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin-finish annealed over copper lead-frame terminals as per MIL-STD-202 standard. It is designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • Low ON-resistance
  • Fast switching speed
  • Low gate drive
  • Halogen-free, Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.4
125 mOhm
100
4
3
150 °C
9.85
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5194
5000+
$0.51675
10000+
$0.5141
20000+
$0.51145
40000+
$0.5088